Brady J7300-EU Label Printer, 107.95 mm Max Label Width, EU

小計(1 件)*

HK$26,963.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$26,963.60

* 參考價格

RS庫存編號:
640-338
製造零件編號:
J7300-EU
製造商:
Brady
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Brady

Product Type

Label Printer

Model Number

J7300-EU

Application

Telecommunications Labelling, Electrical Labelling, Barcode Labelling, Facility Identification, Wire, Valve Marking, Data, Asset Tracking, Cable, Component, Warehouse Marking, General Identification, Pipe, Hazard Communication Identification, Laboratory Labelling, Equipment, Circuit Board, Lean

Maximum Label Width

107.95mm

Handheld

No

Keyboard

No

Colour

Cyan, Magenta, Yellow

Wireless Connectivity

WiFi

Plug Type

EU

Computer Connectivity

USB, Ethernet, WiFi

Barcode

Yes

Cutter

No Cutoff Standard Cutter Straight Cut

Print Resolution

4800 dpi

Connection Port

USB Host, Ethernet, USB C

Width

376.3mm

Height

230.89mm

Depth

515.7mm

Standards/Approvals

CLP/GHS, ISO, IMO, BS 5609, UL (for some label materials)

Weight

16.33kg

Print Speed

30.48mm/s

COO (Country of Origin):
MY
The Brady J7300 Colour Label Printer ideal for industrial labelling that changes frequently, from regulatory signage and Lean visuals to barcoding, lab ID, GHS labelling and UL/component ID. Its LabelSense™ technology enables printer, materials and inks to talk to each other for automatic part recognition, setup and adjustments. Prints smear free inks on labels that resist water, chemicals and abrasions for up to two year outdoor durability with even longer indoors.

Exterior LED lighting and clear cover communicate real time printer status

Ships with the free Brady Workstation Basic software

Optimized Windows® driver lets you connect to third party software and print PDFs

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。