Brady BradyJet Handheld Label Printer, 107.95 mm Max Label Width, UK

小計(1 件)*

HK$26,917.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年11月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$26,917.20

* 參考價格

RS庫存編號:
640-343
製造零件編號:
J7300-UK
製造商:
Brady
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Brady

Product Type

Label Printer

Model Number

BradyJet

Application

Product Identification, Lab & Chemical, Safety Facility

Maximum Label Width

107.95mm

Handheld

Yes

Lines of Printing

5000

Keyboard

No

Colour

Magenta, Yellow, Cyan

Wireless Connectivity

WiFi

Plug Type

UK

Print Resolution

4800 dpi

Barcode

Yes

Cutter

Standard Cutter Straight Cut

Connection Port

Ethernet, USB Host, USB C

Width

376.3mm

Standards/Approvals

UL (Durable Polyester- UL material)

Height

230.89mm

Weight

16.33kg

Depth

515.7mm

Print Speed

30.48mm/s

COO (Country of Origin):
MY
The Brady Colour Label Printer is ideal for a variety of applications, including asset tracking, barcode labeling, regulatory signage, facility identification, healthcare labeling, inventory management, and Lean/5S labelling. It delivers fast, industrial-grade full-color prints for variable jobs, whether on the production line or in the lab. Featuring LabelSense technology, the printer, materials, and inks automatically communicate for seamless part recognition and setup adjustments. Equipped with dual CMY and True Black (K) ink cartridges, it consistently produces vibrant colors, deep blacks, sharp text, and readable barcodes, making it perfect for industries that require frequent, high-quality labeling changes.

Prints smear-free inks on labels that resist water, chemicals and abrasions for up to two-year outdoor durability (even longer indoors)

Print Utility dashboard helps you plan, budget and troubleshoot with status alerts, a job cost calculator, remote monitoring and more

Exterior LED lighting and clear cover communicate real-time printer status

Ships with the free Brady Workstation Basic Software that includes fundamental apps and features to create labels

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。