Brady M710 Handheld Label Printer, 50.8 mm Max Label Width, UK
- RS庫存編號:
- 270-6367
- Distrelec 貨號:
- 303-88-770
- 製造零件編號:
- M710-QWERTY-UK
- 製造商:
- Brady
小計(1 件)*
HK$9,213.40
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$9,213.40 |
* 參考價格
- RS庫存編號:
- 270-6367
- Distrelec 貨號:
- 303-88-770
- 製造零件編號:
- M710-QWERTY-UK
- 製造商:
- Brady
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brady | |
| Product Type | Label Printer | |
| Model Number | M710 | |
| Maximum Label Width | 50.8mm | |
| Handheld | Yes | |
| Plug Type | UK | |
| Keyboard Layout | QWERTY | |
| Barcode | Yes | |
| Computer Connectivity | Yes | |
| Print Resolution | 300 dpi | |
| Connection Port | USB 2.0 | |
| Width | 240.03mm | |
| Standards/Approvals | ISO 5748 | |
| Depth | 116.75mm | |
| Weight | 2.45kg | |
| Height | 345.2mm | |
| 選取全部 | ||
|---|---|---|
品牌 Brady | ||
Product Type Label Printer | ||
Model Number M710 | ||
Maximum Label Width 50.8mm | ||
Handheld Yes | ||
Plug Type UK | ||
Keyboard Layout QWERTY | ||
Barcode Yes | ||
Computer Connectivity Yes | ||
Print Resolution 300 dpi | ||
Connection Port USB 2.0 | ||
Width 240.03mm | ||
Standards/Approvals ISO 5748 | ||
Depth 116.75mm | ||
Weight 2.45kg | ||
Height 345.2mm | ||
豁免
- COO (Country of Origin):
- MY
The Brady mobile printer is a one device and provides 100s of applications. Print on the toughest label materials around. This printer print 3 inches per second and cut labels automatically. Prints text, barcodes, shapes and images. This printer work longer and print 4500 labels on a full battery charge.
Shop to field flexibility
lightning and fast print speeds
Use keypad or software to print labels
Label saving and sharing with data imports
相关链接
- Brady M610 Handheld Label Printer UK
- Brady M710-QY-UK-BWS Handheld Label Printer UK
- Brady M710-AZ-BWS Handheld Label Printer EU
- Brady M710-WB-QZ-BWS Handheld Label Printer EU
- Brady M710-QY-EU-BWS Handheld Label Printer EU
- Brady Label Printer Handheld Label Printer Kit Type C - EU
- Brady BradyJet Handheld Label Printer UK
- Brady J4000-UK-BWS Handheld Label Printer UK