Siemens White Adhesive Labelling Plate End Plate, Pack of 100 Per Pack

小計(1 包,共 100 件)*

HK$120.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +HK$120.20HK$1.202

* 參考價格

RS庫存編號:
158-057
製造零件編號:
8WH8141-0AB35
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Label Type

Labelling Plate

Fixing Type

Adhesive

Product Type

End Plate

Colour

White

Quantity Per Package

100Per Pack

Length

6mm

Width

4mm

Labels per Sheet

31 → 40

Standards/Approvals

EAC, CE, UKCA, RoHS

COO (Country of Origin):
DE
The Siemens labeling plate for terminal blocks features a flat design with precise dimensions, boasting a width of 4 mm and a length of 6 mm. The terminal marking facilitates both horizontal and vertical perspectives, while the contact spacing is measured at 3.5 mm, ensuring versatile application scenarios. With a terminal size of 1.5 mm², this product is tailored to enhance connectivity within industrial setups.

White colour enhances clear visibility and identification

Snap-on mounting simplifies and speeds up installation

Supports various printed markings for user-friendliness

Lightweight design allows for easy handling and integration

Compatible with many terminal blocks for increased versatility

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。