geo-FENNEL Alignment Laser - Laser Class 2
- RS庫存編號:
- 272-2374
- 製造零件編號:
- 519030
- 製造商:
- geo-FENNEL
小計(1 件)*
HK$3,245.80
訂單超過 HK$250.00 免費送貨
有庫存
- 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,245.80 |
* 參考價格
- RS庫存編號:
- 272-2374
- 製造零件編號:
- 519030
- 製造商:
- geo-FENNEL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | geo-FENNEL | |
| Product Type | Alignment Laser | |
| Laser Type | Green | |
| Laser Class | Class 2 | |
| Laser Wavelength | 515nm | |
| Mount Type | DIN Rail | |
| Dimensions | 22.5 x 89 mm | |
| IP Rating | IP41 | |
| Measuring Distance | 0 → 10 m | |
| Weight | 385g | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 geo-FENNEL | ||
Product Type Alignment Laser | ||
Laser Type Green | ||
Laser Class Class 2 | ||
Laser Wavelength 515nm | ||
Mount Type DIN Rail | ||
Dimensions 22.5 x 89 mm | ||
IP Rating IP41 | ||
Measuring Distance 0 → 10 m | ||
Weight 385g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The geo-FENNEL FPL L-GREEN Positioning Laser are especially suited for use in manufacturing industry and in trade for marking and positioning.
Multi functional mount
Projects a clearly visible laser line
相关链接
- geo-FENNEL Alignment Laser - Laser Class 2
- geo-FENNEL Alignment Laser - Laser Class 3R
- geo-FENNEL 525 nm Laser Colour Green Plumbing Laser
- geo-FENNEL GeoSpider GREEN 525 nm Laser Colour Green Laser Level, 2
- geo-FENNEL Laser Measure ±2 mm Accuracy
- geo-FENNEL FLP 150 GREEN 670 nm Laser Colour Green Plumbing Laser
- SKF Shaft Alignment Tool - Laser Class 2
- SKF Belt Alignment Tool - Laser Class 2