SKF Shaft Alignment Tool - Laser Class 2
- RS庫存編號:
- 241-1560
- 製造零件編號:
- TKSA 71
- 製造商:
- SKF
小計(1 件)*
HK$92,897.70
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$92,897.70 |
* 參考價格
- RS庫存編號:
- 241-1560
- 製造零件編號:
- TKSA 71
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Shaft Alignment Tool | |
| Battery Type | Rechargeable Lithium-ion | |
| Laser Class | Class 2 | |
| Housing Material | Anodised Aluminium Front, Polycarbonate/ABS Plastic Back Cover | |
| Mount Type | Bracket | |
| Dimensions | 52 x 64 x 33 mm | |
| IP Rating | IP67 | |
| Measuring Distance | 0.04 → 10 m | |
| Weight | 130g | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Shaft Alignment Tool | ||
Battery Type Rechargeable Lithium-ion | ||
Laser Class Class 2 | ||
Housing Material Anodised Aluminium Front, Polycarbonate/ABS Plastic Back Cover | ||
Mount Type Bracket | ||
Dimensions 52 x 64 x 33 mm | ||
IP Rating IP67 | ||
Measuring Distance 0.04 → 10 m | ||
Weight 130g | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
SKF Alignment Laser, 8 Hours Operating Time, Compatible with Android and iOS Platforms - TKSA 71
When you need to align machine elements accurately in harsh environments, choose this alignment laser from SKF. It's a versatile option that uses Class 2 laser technology to measure distances of up 10m. For increased precision, you can customise the target values to meet specific requirements in your system using the laser's built-in disturbance compensation. As its measuring units have an IP67 rating, they're dustproof and capable of functioning in up to 1m of water. Ten minutes of wireless charging lets you use this device for one hour, saving time and letting you get straight to work.
Features & Benefits
• Measuring error rate of
Applications
• Textile industry
• Laser cutting machining
• Precision drilling
Is this unit portable?
Yes. This product has a low weight of 130g for easy handling and comes with a rugged case for easy transportation.
What's the operating temperature range of this unit?
This device has an operating temperature range between 0°C and +45°C, so you can rely on it in demanding conditions.