SKF Shaft Alignment Tool TKSA ROD150
- RS庫存編號:
- 308-959
- 製造零件編號:
- TKSA ROD150
- 製造商:
- SKF
小計(1 件)*
HK$1,510.10
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,510.10 |
* 參考價格
- RS庫存編號:
- 308-959
- 製造零件編號:
- TKSA ROD150
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Shaft Alignment Tool | |
| Dimensions | 150 mm | |
| Weight | 400g | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Shaft Alignment Tool | ||
Dimensions 150 mm | ||
Weight 400g | ||
豁免
- COO (Country of Origin):
- DE
SKF Shaft Alignment Tool, 150mm Dimension, 0.4kg Weight - TKSA ROD150
This shaft alignment tool is an accessory set designed to extend the reach of laser alignment systems for rotating machinery. It provides additional threaded connecting rods to adapt existing alignment heads for use in confined or extended coupling arrangements common in automation, electrical and mechanical installations.
Features & Benefits
• Four threaded rods provide modular extension for alignment setups
• Threaded connection enables secure assembly during measurements
• Lightweight construction minimises added load on alignment heads
• Compatible design ensures straightforward integration with existing kits
• Precision length support improves repeatable measurement geometry
• Threaded connection enables secure assembly during measurements
• Lightweight construction minimises added load on alignment heads
• Compatible design ensures straightforward integration with existing kits
• Precision length support improves repeatable measurement geometry
**Applications**
• Suitable for extending alignment reach on motor and pump couplings
• Ideal for confined plant spaces requiring longer probe spacing
• Used with shaft laser heads to configure bespoke measurement layouts
• Can be used for retrofit adjustments in industrial maintenance routines
• Ideal for confined plant spaces requiring longer probe spacing
• Used with shaft laser heads to configure bespoke measurement layouts
• Can be used for retrofit adjustments in industrial maintenance routines
How much does the accessory set weigh and why does that matter?
The net mass is 0.4kg which limits additional inertia on alignment heads and simplifies handling during field use.
What length are the connecting rods and how does that affect setup?
Each rod measures 150mm so they provide predictable spacing increments for repeatable alignment geometry in multi-rod assemblies.
Which alignment systems are these rods compatible with?
They are designed to mate with the manufacturers range of TKSA alignment heads, allowing adaptation of several head sizes to extended configurations.