SKF Shaft Alignment Tool TKSA ROD90

小計(1 件)*

HK$1,207.90

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,207.90

* 參考價格

RS庫存編號:
308-960
製造零件編號:
TKSA ROD90
製造商:
SKF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SKF

Product Type

Shaft Alignment Tool

Dimensions

90 mm

Weight

120g

豁免

COO (Country of Origin):
DE
The SKF versatile product is designed to enhance precision in shaft alignment tools. Crafted with quality in mind, it plays a crucial role in various industrial applications by providing stability and ease of use during alignment procedures. The threaded rods facilitate compatibility with TKSA series tools, ensuring that users achieve accurate results with minimal effort. Furthermore, the compact design allows for effortless handling and storage, making it an essential addition to any technician's toolkit. Whether for routine maintenance or complex installations, this product stands as a reliable support for optimal machine performance.

Four robust rods provide a complete alignment solution.

Designed for compatibility with multiple TKSA models.

Lightweight construction enhances ease of handling.

Threaded design ensures secure attachment during use.

Compact size allows for convenient storage and transport.

Engineered to contribute to precise alignments in various settings.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。