DeWALT DE0733-XJ Laser Level

小計(1 件)*

HK$1,772.40

Add to Basket
選擇或輸入數量
製造商存貨
  • 库存信息目前无法访问 - 请稍候查看
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,772.40

* 參考價格

RS庫存編號:
172-250
製造零件編號:
DE0733-XJ
製造商:
DeWALT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DeWALT

Product Type

Laser Level

Standards/Approvals

ANSI/ESD

Height

2.48m

Model Number

DE0733-XJ

豁免

COO (Country of Origin):
IN
The DeWALT Laser Adjustable Head Tripod 1/4 in. is a versatile and reliable tool for all your levelling needs. With adjustable height legs, a crank for easy height adjustment, and an integrated vial for accuracy, this tripod is perfect for a variety of applications.

Adjustable height legs extend between 0.97m to 2.48m for versatile use

Adjustable head allows for quick and easy movement

Elevating head with crank for quick and easy height adjustment

Integrated vial on the head for levelling accuracy

Maximum height of 248m for added convenience

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。