DeWALT DW088CG-XJ DW088CG-XJ Laser Colour Green Laser Level
- RS庫存編號:
- 172-346
- 製造零件編號:
- DW088CG-XJ
- 製造商:
- DeWALT
小計(1 件)*
HK$3,406.30
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,406.30 |
* 參考價格
- RS庫存編號:
- 172-346
- 製造零件編號:
- DW088CG-XJ
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Product Type | Laser Level | |
| Levelling Accuracy | ±3 mm/m | |
| Working Environment | Indoor & Outdoor | |
| Laser Colour | Green | |
| Power Source | Battery | |
| Levelling Type | Self-Levelling | |
| Working Range | 20 m | |
| Waterproof IP Rating | IP54 | |
| Series | DW088CG-XJ | |
| Standards/Approvals | RoHS Exempt | |
| Model Number | DW088CG-XJ | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Product Type Laser Level | ||
Levelling Accuracy ±3 mm/m | ||
Working Environment Indoor & Outdoor | ||
Laser Colour Green | ||
Power Source Battery | ||
Levelling Type Self-Levelling | ||
Working Range 20 m | ||
Waterproof IP Rating IP54 | ||
Series DW088CG-XJ | ||
Standards/Approvals RoHS Exempt | ||
Model Number DW088CG-XJ | ||
豁免
- COO (Country of Origin):
- CN
The DeWALT Alkaline Cross Line Green Laser is a professional laser tool designed for accuracy and precision. With a working range of 30m (50m with detector) and an accuracy of +/− 3mm at 10M distance, this self-levelling cross line laser projects bright crossing horizontal and vertical lines. The integrated magnetic pivoting base with ¼ thread allows for flexible mounting options onto metal tracks, ceiling brackets, or tripods. The overmolded housing and thick glass protect the tool and ensure calibration under tough jobsite conditions. This laser comes equipped with 3 AA batteries and features a green beam color for improved visibility.
Working range of 30m (50m with detector) for versatile applications
Self-levelling cross line laser for bright horizontal and vertical lines
Integrated magnetic pivoting base with1/4 inch thread for flexible mounting options
Overmolded housing and thick glass for durability and calibration maintenance
Battery included YES and requires 3 AA batteries for convenience
Green beam color for enhanced visibility on the job site
相关链接
- DeWALT DCE089NG18-XJ Laser Colour Green Laser Level, 3
- DeWALT DCLE34021N-XJ DCLE34021 Laser Colour Green Laser Level
- DeWALT DW089CG-XJ DW089 Laser Colour Green Laser Level
- DeWALT DCLE34035B-XJ DCLE Laser Colour Green Laser Level, 3
- DeWALT DCLE14201GB-XJ DCLE Laser Colour Green Cross Laser Level, 1
- DeWALT DCLE14251GB-XJ DCEL Laser Colour Green Cross Laser Level, 1
- DeWALT DW088-XJ DW088K Laser Colour Red Laser Level, 2
- DeWALT XR 18V Laser Colour Green Laser Level, 3