Stanley STHT77594-1 STANLEY 360° Laser Colour Green Line Laser, 2
- RS庫存編號:
- 358-917
- 製造零件編號:
- STHT77594-1
- 製造商:
- Stanley
小計(1 件)*
HK$2,541.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,541.80 |
* 參考價格
- RS庫存編號:
- 358-917
- 製造零件編號:
- STHT77594-1
- 製造商:
- Stanley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stanley | |
| Product Type | Line Laser | |
| Levelling Accuracy | ±4/10 mm/m | |
| Laser Colour | Green | |
| Battery Type | Alkaline | |
| Power Source | Battery | |
| Levelling Type | Self-Levelling | |
| Working Range | 25 m | |
| Waterproof IP Rating | IP50 | |
| Number of Lasers | 2 | |
| Weight | 708g | |
| Series | STANLEY 360° | |
| Standards/Approvals | RoHS | |
| Height | 115mm | |
| Model Number | STHT77594-1 | |
| Length | 240mm | |
| Width | 180mm | |
| 選取全部 | ||
|---|---|---|
品牌 Stanley | ||
Product Type Line Laser | ||
Levelling Accuracy ±4/10 mm/m | ||
Laser Colour Green | ||
Battery Type Alkaline | ||
Power Source Battery | ||
Levelling Type Self-Levelling | ||
Working Range 25 m | ||
Waterproof IP Rating IP50 | ||
Number of Lasers 2 | ||
Weight 708g | ||
Series STANLEY 360° | ||
Standards/Approvals RoHS | ||
Height 115mm | ||
Model Number STHT77594-1 | ||
Length 240mm | ||
Width 180mm | ||
- COO (Country of Origin):
- CN
The DeWALT Laser Level 360° Cross Line Green has a length of 24 cm, a width of 18 cm, and a height of 11.5 cm.
Weight 0.708 kg
相关链接
- DeWALT STHT77616-0 STANLEY 360° Laser Colour Red Rotary Laser, 2
- DeWALT STHT77611-0 STANLEY 360° Laser Colour Red Laser Level, 2
- DeWALT FMHT1-74267 Laser Colour Green Laser Line Detector
- DeWALT STHT77499-1 Laser Colour Green Line Laser, 2
- DeWALT DCLE14301GB-XJ DCLE Laser Colour Green Line Laser, 3
- DeWALT STHT77504-1 Laser Colour Red Line Laser, 2
- DeWALT STHT77502-1 Laser Colour Red Line Laser, 2
- DeWALT Laser Colour Green Laser Level