Laserliner Cubus 210 635 nm Laser Colour Red Laser Level
- RS庫存編號:
- 239-2688
- 製造零件編號:
- 052.205A
- 製造商:
- Laserliner
小計(1 件)*
HK$7,041.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,041.20 |
* 參考價格
- RS庫存編號:
- 239-2688
- 製造零件編號:
- 052.205A
- 製造商:
- Laserliner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Laserliner | |
| Levelling Accuracy | ±0.15 mm/m | |
| Product Type | Laser Level | |
| Working Environment | Indoor & Outdoor | |
| Alignment Level | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Red | |
| Laser Wavelength | 635nm | |
| Battery Type | Nickel-Metal Hydride | |
| Power Source | Battery | |
| Waterproof IP Rating | IP66 | |
| Levelling Type | Self-Levelling | |
| Weight | 1.3kg | |
| Series | Cubus 210 | |
| Standards/Approvals | RoHS | |
| Height | 160mm | |
| Maximum Operating Temperature | 50°C | |
| Length | 145mm | |
| Width | 130mm | |
| Minimum Operating Temperature | -10°C | |
| 選取全部 | ||
|---|---|---|
品牌 Laserliner | ||
Levelling Accuracy ±0.15 mm/m | ||
Product Type Laser Level | ||
Working Environment Indoor & Outdoor | ||
Alignment Level Yes | ||
Laser Class Class 2 | ||
Laser Colour Red | ||
Laser Wavelength 635nm | ||
Battery Type Nickel-Metal Hydride | ||
Power Source Battery | ||
Waterproof IP Rating IP66 | ||
Levelling Type Self-Levelling | ||
Weight 1.3kg | ||
Series Cubus 210 | ||
Standards/Approvals RoHS | ||
Height 160mm | ||
Maximum Operating Temperature 50°C | ||
Length 145mm | ||
Width 130mm | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
The Laserliner Cubus 210 S Set is a long range, fully automatic rotary laser is ideal for excavation work. The robust device provides precise levelling of horizontals, verticals and slopes. A 90° reference beam provides plumb-lining and aligning for partitions. Available modes include spot, scan, rotary and hand-held receiver. The combination of light-weight tripod, laser receiver and measuring staff is ideal for determining and working with reference dimensions. All functions can be easily controlled with the remote control up to a maximum distance of 40 metres. In the event of external influences, the device shuts down automatically to prevent measurement errors. The battery pack can be used and charged at the same time which means users can work without interruption.
Exact horizontal and vertical alignment of objects
Long range, ideal for excavation work
The 90° reference beam is provided to plumb and align partition walls
Reliable measurement through automatic power off with ADS tilt
Time saving fully automatic alignment by means of automatic sensor
Manual alignment of slopes
相关链接
- Laserliner Cubus 210 S Set 150 cm 635 nm Laser Colour Red Rotary Laser
- Laserliner 60 635 nm Laser Colour Red Laser Level, 2
- Laserliner CompactCube-Laser 3 36 635 nm Laser Colour Red Laser Level, 2
- Laserliner 036.703A 515 nm Laser Colour Green Laser Level, 3
- Laserliner Duraplane G360 515 nm Laser Colour Green Laser Level
- Leica 864427 635 nm Laser Colour Red Laser Level
- Leica 635 nm Laser Colour Red Laser Level
- Laserliner SuperLine 2D 650 nm Laser Colour Red Laser Level, 2