Laserliner Duraplane G360 515 nm Laser Colour Green Laser Level

小計(1 件)*

HK$6,553.60

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,553.60

* 參考價格

RS庫存編號:
239-2689
製造零件編號:
052.555A
製造商:
Laserliner
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Laserliner

Levelling Accuracy

±0.2 mm/m

Product Type

Laser Level

Working Environment

Indoor & Outdoor

Alignment Level

Yes

Laser Class

Class 2

Laser Wavelength

515nm

Laser Colour

Green

Power Source

Battery

Waterproof IP Rating

IP54

Weight

812g

Levelling Type

Automatic Self-Levelling (Horizontal)

Working Range

60 m

Series

Duraplane G360

Standards/Approvals

RoHS

Height

145mm

Length

120mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Width

125mm

COO (Country of Origin):
CN
The Laserliner Duraplane G360 is a Robust horizontal 360° line laser with anti-drift system. It is has very fast laser lines detection system. Also the system has ADS tilt Auto power off in the event of external influence through ADS. The Duraplane set is Easy-to-read, highly stable levelling staffs for use even under extreme conditions.

Extremely bright 360° line laser

Horizontal, self levelling, automatic Level

Robust, dustproof & waterproof (IP 54)

Slope function

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。