Leica LGG 525 nm Laser Colour Green Laser Level
- RS庫存編號:
- 239-2697
- 製造零件編號:
- 912971
- 製造商:
- Leica
小計(1 件)*
HK$8,018.90
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$8,018.90 |
* 參考價格
- RS庫存編號:
- 239-2697
- 製造零件編號:
- 912971
- 製造商:
- Leica
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Leica | |
| Levelling Accuracy | ±0.2 mm/m | |
| Product Type | Laser Level | |
| Working Environment | Indoor & Outdoor | |
| Alignment Level | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Green | |
| Laser Wavelength | 525nm | |
| Power Source | Battery | |
| Laser Beam coverage | 360° | |
| Working Range | 35 m | |
| Levelling Type | Pendulum/Self-Levelling | |
| Weight | 781g | |
| Waterproof IP Rating | IP54 | |
| Series | LGG | |
| Standards/Approvals | RoHS | |
| Height | 154mm | |
| Maximum Operating Temperature | 50°C | |
| Width | 107mm | |
| Length | 124mm | |
| Minimum Operating Temperature | -10°C | |
| 選取全部 | ||
|---|---|---|
品牌 Leica | ||
Levelling Accuracy ±0.2 mm/m | ||
Product Type Laser Level | ||
Working Environment Indoor & Outdoor | ||
Alignment Level Yes | ||
Laser Class Class 2 | ||
Laser Colour Green | ||
Laser Wavelength 525nm | ||
Power Source Battery | ||
Laser Beam coverage 360° | ||
Working Range 35 m | ||
Levelling Type Pendulum/Self-Levelling | ||
Weight 781g | ||
Waterproof IP Rating IP54 | ||
Series LGG | ||
Standards/Approvals RoHS | ||
Height 154mm | ||
Maximum Operating Temperature 50°C | ||
Width 107mm | ||
Length 124mm | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
The Leica Lino L6G is a self-levelling red multi line laser with 360° green laser line projection for multi-directional alignment – perfect for large and bright environments. The lasers vertical lines are easily adjusted once the plumb point (cross-section of two vertical lines), which is located outside the device, is set. It is a reliable precision laser
for any kind of tasks like precise framing, levelling, plumbing, transferring and setting out right angles. The device can be used indoors and in outdoor situations in case of limited dust and at most splash water effects according to IP54.
Horizontal and two vertical 360° red laser lines
High visibility due to red Ultra power laser diodes
Self-levelling over wide range
Operating range of up to 25 metres
相关链接
- Leica L6 525 nm Laser Colour Green Laser Level
- Leica Rugby 640G 520 nm Laser Colour Green Laser Level
- Leica 864427 635 nm Laser Colour Red Laser Level
- Leica 635 nm Laser Colour Red Laser Level
- Leica L6R 635 nm Laser Colour Red Laser Level
- Fluke 525 nm Laser Colour Green Laser Level, 0
- Leica Rugby 610 635 nm Laser Colour Red Laser Level
- Leica Rugby 640 635 nm Laser Colour Red Laser Level