Global Laser 1421-94-000 Laser Module 520 nm 35 mW Modulating, PWM control Dot pattern 5V 4.75 V
- RS庫存編號:
- 127-1557
- 製造零件編號:
- 1421-94-000
- 製造商:
- Global Laser
享受批量購買折扣
額外添加10件可節省2%
查看批量定價選項小計(1 件)*
HK$3,821.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$3,821.70 | - |
| 10 - 49 | HK$3,731.10 | 2% |
| 50 + | HK$3,357.90 | 12% |
* 參考價格
- RS庫存編號:
- 127-1557
- 製造零件編號:
- 1421-94-000
- 製造商:
- Global Laser
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Global Laser | |
| Laser Type | Modulating | |
| Product Type | Laser Module | |
| Laser Colour | Green | |
| Emission Pattern | Dot | |
| Laser Wavelength | 520nm | |
| Optical Output Power | 35mW | |
| Laser Class | 2 | |
| Control Type | PWM | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 47.1mm | |
| Standards/Approvals | IEC 60825-1:2014, RoSH | |
| Maximum Supply Voltage | 5V | |
| Diameter | 15mm | |
| Automotive Standard | No | |
| Series | Acculase | |
| Minimum Supply Voltage | 4.75V | |
| Supply Current | 150mA | |
| 選取全部 | ||
|---|---|---|
品牌 Global Laser | ||
Laser Type Modulating | ||
Product Type Laser Module | ||
Laser Colour Green | ||
Emission Pattern Dot | ||
Laser Wavelength 520nm | ||
Optical Output Power 35mW | ||
Laser Class 2 | ||
Control Type PWM | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Length 47.1mm | ||
Standards/Approvals IEC 60825-1:2014, RoSH | ||
Maximum Supply Voltage 5V | ||
Diameter 15mm | ||
Automotive Standard No | ||
Series Acculase | ||
Minimum Supply Voltage 4.75V | ||
Supply Current 150mA | ||
- COO (Country of Origin):
- GB
Acculase DD PWM Green Laser Modules
The Global Laser Acculase range of Direct Drive PWM green LED laser diode modules provides a high level of optical and electrical performance at an economical price. These lasers offer high beam quality, efficiency, stability and a long operating lifetime making them suitable for a wide range of demanding applications. Accurate beam alignment with the outer sleeve of the modules during manufacture ensures fast and easy initial set-up and use. The intensity of the laser can be PWM controlled via a TTL control signal and an enable signal can be used to turn the laser on and off. S lens types produce an elliptical beam or focussed spot; C2 lens types produce a circular beam or focussed spot.
High visibility 520nm green LED laser module
High bore sight accuracy < 1mRad
Internal driver circuitry
5V TTL PWM input
Digital Enable input
Electrically isolated case
Reverse polarity protected
Laser Modules, Global Laser
Warning
These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the product datasheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.
相关链接
- Global Laser 1421-80-000 Laser Module 650 nm 5 mW Modulating, PWM control Dot pattern 5V 4.75 V
- Global Laser 1421-24-000 Laser Module 650 nm 1 mW Modulating, PWM control Dot pattern 5V 4.75 V
- Global Laser 1421-25-000 Laser Module 650 nm 5 mW Modulating, PWM control Dot pattern 5V 4.75 V
- Global Laser 1421-92-000 Laser Module 520 nm 35 mW Modulating, PWM control Dot pattern 30V 10 V
- Global Laser 1421-93-000 Laser Module 520 nm 5 mW Modulating, PWM control Dot pattern 5V 1 V
- Global Laser 1421-119-000 Laser Module 405 nm 4.5 mW Modulating, PWM control Dot pattern 10V 10 V
- Global Laser 1421-79-000 Laser Module 650 nm 20 mW Modulating, PWM control Ellipse pattern 5V 4.75 V
- Global Laser 1436-08-000 Laser Module 635 nm 1 mW Modulating, PWM control Dot pattern 5V 4.75 V