Global Laser 1421-119-000 Laser Module 405 nm 4.5 mW Modulating, PWM control Dot pattern 10V 10 V
- RS庫存編號:
- 210-7347
- 製造零件編號:
- 1421-119-000
- 製造商:
- Global Laser
可享批量折扣
查看批量定價選項小計(1 件)*
HK$4,638.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 49 | HK$4,638.30 |
| 50 - 249 | HK$4,406.30 |
| 250 + | HK$3,965.70 |
* 參考價格
- RS庫存編號:
- 210-7347
- 製造零件編號:
- 1421-119-000
- 製造商:
- Global Laser
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Global Laser | |
| Product Type | Laser Module | |
| Laser Type | Modulating | |
| Laser Colour | Blue | |
| Emission Pattern | Dot | |
| Laser Wavelength | 405nm | |
| Optical Output Power | 4.5mW | |
| Control Type | PWM | |
| Laser Class | 3R | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Length | 47.10mm | |
| Standards/Approvals | IEC 60825-1:2014, RoSH | |
| Maximum Supply Voltage | 10V | |
| Diameter | 15mm | |
| Automotive Standard | No | |
| Series | Acculase | |
| Supply Current | 4mA | |
| Minimum Supply Voltage | 10V | |
| 選取全部 | ||
|---|---|---|
品牌 Global Laser | ||
Product Type Laser Module | ||
Laser Type Modulating | ||
Laser Colour Blue | ||
Emission Pattern Dot | ||
Laser Wavelength 405nm | ||
Optical Output Power 4.5mW | ||
Control Type PWM | ||
Laser Class 3R | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Length 47.10mm | ||
Standards/Approvals IEC 60825-1:2014, RoSH | ||
Maximum Supply Voltage 10V | ||
Diameter 15mm | ||
Automotive Standard No | ||
Series Acculase | ||
Supply Current 4mA | ||
Minimum Supply Voltage 10V | ||
- COO (Country of Origin):
- GB
The Global Laser 4.5mW of acculase laser diode modules represent the highest level of optical and electrical performance at an economical price, a combination that is unmatched in the marketplace. The Acculase also has the additional benefit of the output beam being accurately aligned to the outer sleeve during manufacture.
Electrically isolated case
Reverse polarity protected
High boresight accuracy 1mRad
相关链接
- Global Laser 4000-01-000 Laser Module 405 nm 15 mW Modulating, Linear control Dot pattern 10V
- Global Laser 1421-80-000 Laser Module 650 nm 5 mW Modulating, PWM control Dot pattern 5V 4.75 V
- Global Laser 1421-24-000 Laser Module 650 nm 1 mW Modulating, PWM control Dot pattern 5V 4.75 V
- Global Laser 1421-92-000 Laser Module 520 nm 35 mW Modulating, PWM control Dot pattern 30V 10 V
- Global Laser 1421-25-000 Laser Module 650 nm 5 mW Modulating, PWM control Dot pattern 5V 4.75 V
- Global Laser 1421-94-000 Laser Module 520 nm 35 mW Modulating, PWM control Dot pattern 5V 4.75 V
- Global Laser 1421-93-000 Laser Module 520 nm 5 mW Modulating, PWM control Dot pattern 5V 1 V
- Global Laser 1421-120-000 Laser Module 405 nm 15 mW Modulating, PWM control Ellipse pattern 10V 10 V