小計(1 件)*
HK$819.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$819.20 |
* 參考價格
- RS庫存編號:
- 265-4760
- 製造零件編號:
- E39-P52
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Laser Shaft Alignment Tool | |
| Emission Pattern | Line | |
| Laser Wavelength | 660nm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Laser Shaft Alignment Tool | ||
Emission Pattern Line | ||
Laser Wavelength 660nm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Omron line beam lens attachment for E3NC-LH02.
The lens attachment can be combined with an applicable sensor head to create a line beam
相关链接
- Global Laser 1445-21-000 Laser Module 660 nm 50 mW Modulating, TTL control Line pattern 5.5V 3.5 V
- Global Laser 1445-07-000 Laser Module 660 nm 50 mW Modulating, Linear control Line pattern 5.5V 3.5 V
- Omron E3NC-LH01 2M Laser Module 660 nm Spot pattern 30V 10 V
- Global Laser 5200-56-000 Laser Module 635 nm 5 mW Continuous Wave Line pattern
- Global Laser 5210-09-000 Laser Module 515 nm 10 mW Diode Line pattern 10V
- Global Laser 1421-79-000 Laser Module 660 nm 20 mW Modulating, PWM control Dot pattern 5.25V 4.75 V
- Global Laser 5200-27-000 Laser Module 635 nm 5 mW Continuous Wave Line plus Dot pattern
- Global Laser 5210-12-000 Laser Module 515 nm 10 mW Diode Line plus Dot pattern 10V