Omron E3NC-LH01 2M Laser Module 660 nm Spot pattern 30V 10 V
- RS庫存編號:
- 265-4761
- 製造零件編號:
- E3NC-LH01 2M
- 製造商:
- Omron
小計(1 件)*
HK$3,260.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,260.80 |
* 參考價格
- RS庫存編號:
- 265-4761
- 製造零件編號:
- E3NC-LH01 2M
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Laser Module | |
| Emission Pattern | Spot | |
| Laser Wavelength | 660nm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 30V | |
| Minimum Supply Voltage | 10V | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Laser Module | ||
Emission Pattern Spot | ||
Laser Wavelength 660nm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 30V | ||
Minimum Supply Voltage 10V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Omron smart laser sensors are ideal for applications that cannot be handled with fibre sensors or photoelectric sensors. Smart tuning to achieve stable detection with easy setup.
White on black display characters for high visibility
Flexible robot cables are used for the sensor heads
相关链接
- Omron E3NC-LH03 2M Sensor 660 nm 215 μW, PNP control Spot pattern 24V dc 10 V dc
- Omron E39-P52 Laser Shaft Alignment Tool 660 nm Line pattern
- Global Laser 1445-21-000 Laser Module 660 nm 50 mW Modulating, TTL control Line pattern 5.5V 3.5 V
- Global Laser 1421-79-000 Laser Module 660 nm 20 mW Modulating, PWM control Dot pattern 5.25V 4.75 V
- Global Laser 1445-07-000 Laser Module 660 nm 50 mW Modulating, Linear control Line pattern 5.5V 3.5 V
- Omron ZX1-LD50A81L 2M Laser Module 660 nm 1 mW 30V 10 V
- Global Laser 5200-58-000 Laser Module 635 nm 5 mW Continuous Wave Cross pattern
- Global Laser 5200-56-000 Laser Module 635 nm 5 mW Continuous Wave Line pattern