Omron ZX1-LD50A81L 2M Laser Module 660 nm 1 mW 30V 10 V

小計(1 件)*

HK$10,668.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$10,668.30

* 參考價格

RS庫存編號:
265-4765
製造零件編號:
ZX1-LD50A81L 2M
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Product Type

Laser Module

Laser Wavelength

660nm

Optical Output Power

1mW

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Standards/Approvals

FDA, IEC60825-1

Maximum Supply Voltage

30V

Minimum Supply Voltage

10V

Series

ZX1

Automotive Standard

No

Supply Current

250mA

COO (Country of Origin):
JP
The Omron smart sensor laser sensor with built-in amplifier consists of CMOS laser sensor that’s optimum for simple measurements. It gives stable measurements for any type of work piece. Models are available with four different distance specifications.

It has long-distance model for up to 1,000 mm

Robot cable can be safely used even with moving parts

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。