可享批量折扣
查看批量定價選項小計(1 件)*
HK$936.20
訂單超過 HK$250.00 免費送貨
有庫存
- 27 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 11 | HK$936.20 |
| 12 + | HK$889.50 |
* 參考價格
- RS庫存編號:
- 862-5339
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Flange Round Nut | |
| Sub Type | Flanged Round | |
| Lead Size | 4mm | |
| Overall Length | 44mm | |
| Screw Shaft Diameter | 20mm | |
| Material | Bronze | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Flange Round Nut | ||
Sub Type Flanged Round | ||
Lead Size 4mm | ||
Overall Length 44mm | ||
Screw Shaft Diameter 20mm | ||
Material Bronze | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IT
RS PRO Flanged Round Nut for Lead Screw, Dia. 20 mm
If you need a hardwearing nut to use with a lead screw, this flanged bronze nut from the tried and tested RS PRO range is suitable for continuous movement applications.
The nut is suitable for use with single-start, trapezoidal lead screws. Its bronze construction gives it the strength to carry heavier loads. The flanged round nut fits a 4-millimetre lead and a 20-millimetre shaft, with an outside diameter of 55 millimetres. It has six screw holes that take M6 screws and it weighs 370 gms.
As part of the RS PRO range the product has been stringently tested and the nut also conforms to the Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007. Bronze nuts such as these are used with lead power screws to translate circular motion into linear motion. They are commonly used in applications including vices, jacks and linear actuators.
Features and Benefits
• Flanged round nut
• For use with lead screws
• Made from bronze
• Lead size of 4 mm
• To fit shaft diameter of 20 mm
• Outside diameter of 55 mm
• Overall length of 44 mm
• Six screw holes for M6 screws
• Weight of 370 gms
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO 4 mm Flanged Round Nut For Lead Screw 18 mm
- RS PRO 4 mm Flanged Round Nut For Lead Screw 16 mm
- RS PRO 5 mm Flanged Round Nut For Lead Screw 24 mm
- RS PRO 3 mm Flanged Round Nut For Lead Screw 12 mm
- RS PRO 2 mm Flanged Round Nut For Lead Screw 10 mm
- RS PRO 3 mm Flanged Round Nut For Lead Screw 14 mm
- RS PRO 5 mm Flanged Round Nut For Lead Screw 22 mm
- Igus 25 mm Flanged Round Nut For Lead Screw 25 mm