可享批量折扣
查看批量定價選項小計(1 件)*
HK$923.80
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 11 | HK$923.80 |
| 12 - 59 | HK$877.70 |
| 60 + | HK$722.40 |
* 參考價格
- RS庫存編號:
- 862-5348
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Flange Round Nut | |
| Sub Type | Flanged Round | |
| Lead Size | 5mm | |
| Overall Length | 44mm | |
| Material | Bronze | |
| Screw Shaft Diameter | 22mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Flange Round Nut | ||
Sub Type Flanged Round | ||
Lead Size 5mm | ||
Overall Length 44mm | ||
Material Bronze | ||
Screw Shaft Diameter 22mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IT
Flanged Bronze Nut
Flanged bronze nut for single start, trapezoidal lead screws. Manufactured from bronze with good wear resistance and suitable for continuous movement applications.
相关链接
- RS PRO 5 mm Flanged Round Nut For Lead Screw 24 mm
- RS PRO 4 mm Flanged Round Nut For Lead Screw 18 mm
- RS PRO 4 mm Flanged Round Nut For Lead Screw 20 mm
- RS PRO 4 mm Flanged Round Nut For Lead Screw 16 mm
- RS PRO 3 mm Flanged Round Nut For Lead Screw 12 mm
- RS PRO 2 mm Flanged Round Nut For Lead Screw 10 mm
- RS PRO 3 mm Flanged Round Nut For Lead Screw 14 mm
- Igus 25 mm Flanged Round Nut For Lead Screw 25 mm