可享批量折扣
查看批量定價選項小計(1 件)*
HK$120.00
訂單超過 HK$250.00 免費送貨
有庫存
- 52 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$120.00 |
| 5 + | HK$98.90 |
* 參考價格
- RS庫存編號:
- 862-5272
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Shaft Diameter | 10mm | |
| Product Type | Lead Screw | |
| Shaft Length | 1m | |
| Sub Type | Trapezoidal | |
| Lead Size | 2mm | |
| Material | Carbon Steel C45 1.0503, 316 Stainless Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Shaft Diameter 10mm | ||
Product Type Lead Screw | ||
Shaft Length 1m | ||
Sub Type Trapezoidal | ||
Lead Size 2mm | ||
Material Carbon Steel C45 1.0503, 316 Stainless Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IT
RS PRO Lead Screw, 10 mm Shaft Diameter, 1000 mm Shaft Length
Use this lead screw from RS PRO to convert a rotating movement into a smooth and consistent linear motion. Its continually shafted thread provides even and precise movement in equipment such as industrial vices, presses or jacks.
The screw's rolled steel finish gives it outstanding hardness, so you can be sure it won't crack or break, even when under the pressure of heavy loads. Its ultra-smooth surface reduces friction, cutting down on wear and significantly increasing the working life of the component. A self-locking feature ensures it attaches firmly to a nut, lessening the chance of equipment break-downs from loose screws.
This strong, hardwearing lead screw is useful in machinery such as milling equipment and automated lathes. It's also suitable for use in electrical linear systems that amplify and process electronic signals.
Features and Benefits
• Lead size of 2 mm
• Shaft diameter of 10 mm
• Shaft length of 1000 mm
相关链接
- RS PRO Lead Screw 1000 mm Shaft Length
- Igus Lead Screw 1000 mm Shaft Length
- RS PRO Lead Screw 1000 mm Shaft Length
- RS PRO Lead Screw 1000 mm Shaft Length
- RS PRO Lead Screw 1000 mm Shaft Length
- RS PRO Lead Screw 1000 mm Shaft Length
- RS PRO Lead Screw 1000 mm Shaft Length
- RS PRO Lead Screw 1000 mm Shaft Length