可享批量折扣
查看批量定價選項小計(1 件)*
HK$555.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 59 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 11 | HK$555.70 |
| 12 - 59 | HK$528.00 |
| 60 + | HK$434.60 |
* 參考價格
- RS庫存編號:
- 862-5304
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Lead Screw | |
| Shaft Diameter | 24mm | |
| Shaft Length | 1m | |
| Lead Size | 5mm | |
| Material | Carbon Steel C45 1.0503, 316 Stainless Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Lead Screw | ||
Shaft Diameter 24mm | ||
Shaft Length 1m | ||
Lead Size 5mm | ||
Material Carbon Steel C45 1.0503, 316 Stainless Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IT
RS PRO Lead Screw, 24 mm Shaft Diameter, 1000 mm Shaft Length
This RS PRO lead screw converts rotating motion into a smooth linear movement. Thanks to its continually shafted thread, it gives precise and even movement in equipment such as presses, jacks or industrial vises.
As it has a rolled steel finish, the screw has outstanding hardness and won't crack or break under the pressure of heavy loads. It features an ultra-smooth surface that reduces friction, making it wear-resistant and long-lasting. The screw also minimises the chance of equipment break-downs from loose screws thanks to a self-locking feature that ensures it attaches firmly to a nut.
This durable screw is commonly found in machinery such as automated lathes and milling equipment. You can also use it in electrical linear systems that process and amplify electronic signals.
Features and Benefits
相关链接
- RS PRO Lead Screw 1000 mm Shaft Length
- RS PRO Lead Screw 1000 mm Shaft Length
- RS PRO Lead Screw 1000 mm Shaft Length
- RS PRO Lead Screw 1000 mm Shaft Length
- RS PRO Lead Screw 1000 mm Shaft Length
- RS PRO Lead Screw 1000 mm Shaft Length
- RS PRO Lead Screw 1000 mm Shaft Length
- Igus Lead Screw 1000 mm Shaft Length