Bosch 06008D2000 18V Cordless Leaf Blower

小計(1 件)*

HK$2,506.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 5 件從 2026年11月04日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,506.10

* 參考價格

RS庫存編號:
356-734
製造零件編號:
06008D2000
製造商:
Bosch
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bosch

Product Type

Leaf Blower

Voltage

18V

Model Number

06008D2000

Corded/Cordless

Cordless

Weight

2.8kg

Maximum Air Flow

780m³/h

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Bosch Cordless Blower Professional delivers powerful performance with its BITURBO Brushless motor and axial fan, generating a volumetric flow of 780 m³/h and an air speed of up to 198 km/h. Its variable speed control allows for precise adjustment, enabling users to optimize power, noise level, and runtime based on the task at hand. Designed as a cordless solution for leaf blowing, it offers convenience and flexibility for various outdoor applications. The blower is fully compatible with all batteries and chargers in Professional 18V System and the multi-brand battery alliance AMPShare. The package includes a carton box and a nozzle.

Comfortable work thanks to the lightweight, ergonomic design and its low noise level

18V battery voltage

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。