小計(1 件)*
HK$1,562.60
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,562.60 |
* 參考價格
- RS庫存編號:
- 459-811
- 製造零件編號:
- 472913
- 製造商:
- Flex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Flex | |
| Voltage | 18V | |
| Product Type | Leaf Blower | |
| Model Number | 472913 | |
| Corded/Cordless | Cordless | |
| Plug Type | Cordless | |
| Weight | 1.2kg | |
| Maximum Air Flow | 3.11m³/min | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Flex | ||
Voltage 18V | ||
Product Type Leaf Blower | ||
Model Number 472913 | ||
Corded/Cordless Cordless | ||
Plug Type Cordless | ||
Weight 1.2kg | ||
Maximum Air Flow 3.11m³/min | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The FLEX FEMA Cordless Blower/Leaf Blower is designed with a brushless motor for enhanced efficiency and a longer service life. It features an Electronic Management System that protects the machine, extending its durability and optimizing performance. The blower offers air volume regulation across three levels, allowing you to adjust the power based on your needs. Its compact, lightweight design ensures easy handling, while the ergonomically shaped soft handle includes an on/off switch and a lock for continuous operation, providing added comfort during use
Ideal for hard to reach places
Space saving storage thanks to removable blow tube and nozzle
LED battery capacity display