TE Connectivity LED Connector Sealing Cap LUMAWISE Endurance S for LUMAWISE Endurance S Series Receptacle 15.5 mm 38.5mm
- RS庫存編號:
- 144-4270
- 製造零件編號:
- 2213795-1
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$25.00
訂單超過 HK$250.00 免費送貨
有庫存
- 170 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | HK$25.00 |
| 25 - 49 | HK$24.50 |
| 50 + | HK$23.90 |
* 參考價格
- RS庫存編號:
- 144-4270
- 製造零件編號:
- 2213795-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| For Use With | LUMAWISE Endurance S Series Receptacle | |
| Product Type | LED Connector Sealing Cap | |
| Standards/Approvals | IEC 60512-11-6, IEC 62262, IEC 60529 | |
| Length | 15.5mm | |
| Width | 38.5mm | |
| Series | LUMAWISE Endurance S | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
For Use With LUMAWISE Endurance S Series Receptacle | ||
Product Type LED Connector Sealing Cap | ||
Standards/Approvals IEC 60512-11-6, IEC 62262, IEC 60529 | ||
Length 15.5mm | ||
Width 38.5mm | ||
Series LUMAWISE Endurance S | ||
TE Connectivity LED Array Mount
The TE Connectivity LED connector is LUMAWISE Endurance S series with an electrical rating of 30VDC and 1.5A. It has a diameter of 43.5mm and a length of 15.5mm. This connector is compatible with LUMAWISE Endurance S Series Receptacle.
Features and Benefits
• Operating temperature ranges between -40 °C and 90 °C
• Panel mount device
相关链接
- TE Connectivity LED Connector Sealing Cap LUMAWISE Endurance S for LUMAWISE Endurance S Series Receptacle 15.5 mm 38.5mm
- TE Connectivity LED Connector LUMAWISE Endurance S for LUMAWISE Endurance S Series Receptacle 27.4 mm 36.5mm
- TE Connectivity LED Module LUMAWISE Endurance S for LUMAWISE Endurance S Series Receptacle 16.5 mm 43.5mm
- TE Connectivity, LUMAWISE Endurance S Connector Accessory
- TE Connectivity, LUMAWISE Endurance S Series 1-Way LED Lens
- TE Connectivity 3-2328823-1, LUMAWISE Endurance S Series Lighting Connector
- TE Connectivity 2328823-1, LUMAWISE Endurance S Series 1-Way LED Lens
- TE Connectivity 2328823-3, LUMAWISE Endurance S Series 1-Way LED Lens