TE Connectivity LED Array Mount for BridgeLux H6, Citizen CLL020, Citizen CLL022, Citizen CLU700, Cree CMT 1407, Cree

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 托盤,共 35 件)*

HK$585.41

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每托盤*
35 - 140HK$16.726HK$585.41
175 +HK$16.006HK$560.21

* 參考價格

RS庫存編號:
185-8704
製造零件編號:
2213678-5
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

For Use With

BridgeLux H6, Citizen CLL020, Citizen CLL022, Citizen CLU700, Cree CMT 1407, Cree CMT 1412, Cree CMT 1420, Panasonic C14 (13.5 x 13.5), Panasonic C15 (13.5 x 13.5), Seoul SAWS0661A, Seoul SAWS1063A, Seoul SDW 13.5*13.5 Series, Tridonic SLE-G5-LES11, Tridonic SLE-G5-LES6, Tridonic SLE-G6-LES 10, Tridonic SLE-G7-LES9

Product Type

LED Array Mount

Length

35mm

Standards/Approvals

RoHS

LUMAWISE Mini LED Holder Type Z35 offers higher level of integration via a solderless connection to LEDs using standard screws. Enables quick and easy LED assembly through tape-in LED retention.

Enable a higher level of integration through a solderless connection

Achieve quick and easy LED assembly through tape-in LED retention

Ease termination with integrated poke-in wire termination

High-reflectivity, halogen free and red phosphorus free plastic housing material

Application

Spot Lights

Track Lights

Recessed Downlights

High Bay Lights

Retrofit Lamps

Wall Sconces

Street Lights

Runway Lights

Architectural Lighting

Reading lamps

Sign and Symbol luminaires

Area and object lighting

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。