享受批量購買折扣
額外添加90件可節省HK$36.81
查看批量定價選項小計(1 袋,共 45 件)*
HK$919.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 225 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* | 節省 |
|---|---|---|---|
| 45 - 45 | HK$20.431 | HK$919.40 | - |
| 90 - 135 | HK$20.022 | HK$900.99 | HK$36.81 |
| 180 + | HK$19.622 | HK$882.99 | HK$145.62 |
* 參考價格
- RS庫存編號:
- 210-8372
- 製造零件編號:
- F17438_HEKLA-G2-I
- 製造商:
- Ledil
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ledil | |
| Product Type | LED Array Mount | |
| Standards/Approvals | REACH, RoHS | |
| Series | HEKLA | |
| 選取全部 | ||
|---|---|---|
品牌 Ledil | ||
Product Type LED Array Mount | ||
Standards/Approvals REACH, RoHS | ||
Series HEKLA | ||
- COO (Country of Origin):
- DE
The Ledil HEKLA series base part is made of polybutylene terephthalate(PBT) and has screw fastening. This holder is compatible with COBs of 19 x 19 mm packages and max 17mm LES size.
Colour is White
Dimensions is Ø44.0mm
Height is 5.5mm
相关链接
- Ledil LED Array Mount HEKLA
- Ledil, HEKLA Series LED Array Mount
- Ledil F17435_HEKLA-G2-C, HEKLA Series LED Array Mount
- Ledil LED Array Mount HEKLA for Compatible With COBs of 16 x 19 mm Packages and Max 14 mm LES Size 44 mm 44mm
- Ledil LED Connector HEKLA G2B for Yasmeen Series 44mm
- Ledil LED Array Mount Mirella
- Ledil LED Array Mount Lena
- Ledil LED Connector HEKLA G2B for Yasmeen Series 44 mm 44mm