Ledil LED Array Mount Lena for CXA/B 1820 LED, CXA/B 1850 LED, CXA/B 1816 LED
- RS庫存編號:
- 891-0532
- 製造零件編號:
- C14146_LENA-STD-BASE-CXA18
- 製造商:
- Ledil
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加18件可節省2%
查看批量定價選項小計(1 包,共 6 件)*
HK$111.00
訂單超過 HK$250.00 免費送貨
有庫存
- 48 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 6 - 12 | HK$18.50 | HK$111.00 | - |
| 18 - 24 | HK$18.10 | HK$108.60 | 2% |
| 30 + | HK$17.717 | HK$106.30 | 4% |
* 參考價格
- RS庫存編號:
- 891-0532
- 製造零件編號:
- C14146_LENA-STD-BASE-CXA18
- 製造商:
- Ledil
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ledil | |
| Product Type | LED Array Mount | |
| For Use With | CXA/B 1820 LED, CXA/B 1850 LED, CXA/B 1816 LED | |
| Standards/Approvals | No | |
| Series | Lena | |
| 選取全部 | ||
|---|---|---|
品牌 Ledil | ||
Product Type LED Array Mount | ||
For Use With CXA/B 1820 LED, CXA/B 1850 LED, CXA/B 1816 LED | ||
Standards/Approvals No | ||
Series Lena | ||
- COO (Country of Origin):
- CN
Base Parts for LENA & LENINA Reflectors
This range of base parts from LEDiL consists of base parts and adapters for use with LENA and LENINA LED reflectors. They position and hold the LED in place before fixing the LED reflector on top.
The LENA and LENINA base parts form part of a larger ecosystem of LED reflectors and sublenses. With a very large number of different parts within the LENA and LENINA family, they enable numerous potential designs.
LEDiL Base Parts
相关链接
- Ledil LED Array Mount Lena for CXA/B 1820 LED CXA/B 1816 LED
- Ledil LED Array Mount Angela for CXA/B 15 LED
- Ledil LED Array Mount Lena
- Ledil LED Array Mount Lena for LENA and LENINA LED Reflectors
- Ledil 50 mm Diameter LED Holder LED Array Mount for use with CXA/B 25 LED
- Ledil LED Array Mount Lena for CXA2011 LED
- Ledil LED Array Mount Lena for BXRA RS LED
- Ledil LED Array Mount Lena for CLU-044 LED, CLL04x LED