Ledil LED Array Mount Lena for CXA2011 LED

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加15件可節省2%

查看批量定價選項

小計(1 包,共 5 件)*

HK$76.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
5 - 10HK$15.24HK$76.20-
15 - 25HK$14.92HK$74.602%
30 +HK$14.58HK$72.904%

* 參考價格

RS庫存編號:
891-0573
製造零件編號:
C12105_LENA-STD-BASE-CXA20
製造商:
Ledil
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ledil

For Use With

CXA2011 LED

Product Type

LED Array Mount

Series

Lena

COO (Country of Origin):
CN

Base Parts for LENA & LENINA Reflectors


This range of base parts from LEDiL consists of base parts and adapters for use with LENA and LENINA LED reflectors. They position and hold the LED in place before fixing the LED reflector on top.

The LENA and LENINA base parts form part of a larger ecosystem of LED reflectors and sublenses. With a very large number of different parts within the LENA and LENINA family, they enable numerous potential designs.

LEDiL Base Parts


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。