Sylvania GU10 LED Reflector Lamp 4.2 W(50W), 4000K, Cool White
- RS庫存編號:
- 288-9636
- 製造零件編號:
- 29169
- 製造商:
- Sylvania
可供預購。
單價 个
HK$383.24
單位 | 每單位 |
---|---|
1 + | HK$383.24 |
- RS庫存編號:
- 288-9636
- 製造零件編號:
- 29169
- 製造商:
- Sylvania
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Sylvania Compact, energy efficient and exceptional value LED GU10 lamp with same shape and size as halogen GU10 lamp. It has Compact Cluster SMD technology enabling high efficiency with halogen look.
Reduced visible heat sink from the front
Available in 36 degree beam angle
High lumen efficacy
15,000 hours average rated life
3 years warranty
Available in 36 degree beam angle
High lumen efficacy
15,000 hours average rated life
3 years warranty
規格
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 4.2 W |
Colour Temperature | 4000K |
Incandescent Equivalent Wattage | 50W |
Lamp Type | LED |
Dimmable | No |
Colour Tone | Cool White |