JKL Components ZAF-CH-J Link LED Cable, 409.6 mm
- RS庫存編號:
- 168-3917
- 製造零件編號:
- ZAF-CH-J
- 製造商:
- JKL Components
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 袋,共 10 件)*
HK$305.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 10 - 10 | HK$30.53 | HK$305.30 |
| 20 - 30 | HK$29.78 | HK$297.80 |
| 40 + | HK$29.31 | HK$293.10 |
* 參考價格
- RS庫存編號:
- 168-3917
- 製造零件編號:
- ZAF-CH-J
- 製造商:
- JKL Components
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | JKL Components | |
| Product Type | LED Cable | |
| Cable Function | Link | |
| Cable Length | 409.6mm | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Series | ZAF-CH-J | |
| Number of Conductors | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 JKL Components | ||
Product Type LED Cable | ||
Cable Function Link | ||
Cable Length 409.6mm | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Series ZAF-CH-J | ||
Number of Conductors 2 | ||
LED Cables for Alumiline ZAF Series
A range of cables for the ZAF Alumiline series of LED strips by JKL Components. They enable easy installation and connectivity for a range of different applications.
JKL Components LED Cables
相关链接
- JKL Components Link LED Cable, 409.6 mm
- JKL Components LED Mount ZAF for Alumiline ZAF Linear Arrays 486 mm 20.6mm
- JKL Components ZCH-170-RGB-J Link LED Cable for JKL ZFS-10504-RGB LED Flex Light Ribbon, 170 mm
- JKL Components ZCH-101-J Link LED Cable for ZRS-8480 LED Light Bar, 101.6 mm
- JKL Components Power Feeder 130 mm
- JKL Components ZFS-CH138-8J Power Feeder 130 mm
- JKL Components Connection LED Cable for ZWF-MULTI LED Light Bar, 259.4 mm
- JKL Components LED Cable, 144 mm