JKL Components ZCH-101-J Link LED Cable for ZRS-8480 LED Light Bar, 101.6 mm

享受批量購買折扣

額外添加20件可節省HK$15.00

查看批量定價選項

小計(1 包,共 10 件)*

HK$250.60

Add to Basket
選擇或輸入數量
有庫存
  • 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
10 - 10HK$25.06HK$250.60-
20 - 40HK$24.31HK$243.10HK$15.00
50 +HK$23.57HK$235.70HK$74.50

* 參考價格

RS庫存編號:
667-3301
製造零件編號:
ZCH-101-J
製造商:
JKL Components
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

JKL Components

Product Type

LED Cable

For Use With

ZRS-8480 LED Light Bar

Cable Function

Link

Connector Gender A

Female

Cable Length

101.6mm

Connector Gender B

Female

Standards/Approvals

No

Number of Conductors

2

COO (Country of Origin):
CN

Connector Cables for ZRS Rigid LED Light Bars


A range of input and joiner connector cables from JKL Components, designed for use with their ZRS series of LED strips. They provide a simple and easy-to-use connection method between strips or to the power supply.

ZCH-101-J

This is a joiner connector featuring a connector at each end of the cable. It enables you to join two rigid LED strips together.

ZCH-200-I

This is a power connector which attaches to the LED strip via a connector. Attached wire leads then provide easy connection to your chosen power supply.

JKL Components LED Cables


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。