Infineon TLD5098EPB2BEVALKITTOBO1 LED Evaluation Kit for TLD5098EP for LEDs
- RS庫存編號:
- 179-955
- 製造零件編號:
- TLD5098EPB2BEVALKITTOBO1
- 製造商:
- Infineon
小計(1 件)*
HK$855.60
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$855.60 |
* 參考價格
- RS庫存編號:
- 179-955
- 製造零件編號:
- TLD5098EPB2BEVALKITTOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| LED Technology | LED | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Kit | |
| For Use With | LEDs | |
| Featured Device | TLD5098EP | |
| Standards/Approvals | AEC-Q | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
LED Technology LED | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Kit | ||
For Use With LEDs | ||
Featured Device TLD5098EP | ||
Standards/Approvals AEC-Q | ||
- COO (Country of Origin):
- DE
The Infineon Evaluation kit is an advanced solution designed for high power LED applications, utilising the boost controller technology. It is AEC qualified, ensuring it meets stringent automotive grade standards, particularly in LED driving tasks. The board features robust built in diagnostics and essential protection mechanisms, allowing users to explore various topologies such as Boost, Buck, and Flyback configurations. Ideal for engineers, this user friendly manual provides clear instructions on leveraging the evaluation board, enabling precise performance checks and measurements under various operating conditions.
AEC qualified for automotive use
Supports multiple DC to DC topologies
Built in protection against electrical faults
Adjustable output current for tailored performance
Cold crank survival circuit ensures reliability
Continuous monitoring for real time efficiency
Compact design for easy integration
相关链接
- Infineon TLD5098EPSEPICEVALTOBO1 SEPIC Evaluation Kit LED Evaluation Kit for TLD5098EP for LEDs
- Infineon TLD5098EPB2GEVALKITTOBO1 LED Evaluation Kit for TLD5098EP for LEDs
- Infineon TLD609812BEVALTOBO1 TLD6098-1_2B_EVAL LED Evaluation Kit for TLD6098-1EP for LEDs
- Infineon TLD700216SYSEVALTOBO1 TLD7002-16SYS_EVAL board LED Evaluation Kit for TLD7002-16SYS_EVAL for LEDs
- Infineon EVALS26HL512TTOBO1 Evaluation Kit for Evaluation Kit for Evaluation Of S26HL512T
- Infineon EVALS28HL512TTOBO1 Evaluation Kit for Evaluation Kit for Evaluation Of S28HL512T
- Infineon XMC7200 Evaluation Kit MCU Evaluation Kit KITXMC72EVK
- Infineon Evaluation Kit ARM Cortex Evaluation Kit KITPSE84AITOBO1