Infineon TLD700216SYSEVALTOBO1 TLD7002-16SYS_EVAL board LED Evaluation Kit for TLD7002-16SYS_EVAL for LEDs

小計(1 件)*

HK$702.20

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$702.20

* 參考價格

RS庫存編號:
179-961
製造零件編號:
TLD700216SYSEVALTOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Evaluation Board

LED Technology

LED

Kit Classification

Evaluation Kit

For Use With

LEDs

Featured Device

TLD7002-16SYS_EVAL

Kit Name

TLD7002-16SYS_EVAL board

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Infineon Evaluation platform designed for the TLD7002 16ES LED driver, featuring a modular PCB with three snappable sections. It includes one CAN transceiver section, two LED driver sections, and two LED load sections, allowing users to customize configurations to simulate various system implementations. Each of the two TLD7002 16ES devices on the board is equipped with pre programmed one time programmable memory, assigned addresses 2 and 3, facilitating streamlined testing and development of LED driver applications.

64 RED LEDs

Snappable CAN transceiver and load boards

CAN transceiver enables usage of any microcontroller

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。