MikroElektronika MIKROE-6378 WL-ICLED Integrated Controller Within LED From LED Controller LED Driver for 1312121320437
- RS庫存編號:
- 296-139
- 製造零件編號:
- MIKROE-6378
- 製造商:
- MikroElektronika
小計(1 件)*
HK$258.40
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$258.40 |
* 參考價格
- RS庫存編號:
- 296-139
- 製造零件編號:
- MIKROE-6378
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| LED Technology | LED Controller | |
| Product Type | LED Development Tool | |
| Kit Classification | LED Driver | |
| For Use With | Ambient Lighting and Visual Indicators In Various Consumer Electronics And Industrial Environments, Displays | |
| Featured Device | 1312121320437 | |
| Kit Name | WL-ICLED Integrated Controller Within LED From | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
LED Technology LED Controller | ||
Product Type LED Development Tool | ||
Kit Classification LED Driver | ||
For Use With Ambient Lighting and Visual Indicators In Various Consumer Electronics And Industrial Environments, Displays | ||
Featured Device 1312121320437 | ||
Kit Name WL-ICLED Integrated Controller Within LED From | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika Auto-Bidirectional Multi-Voltage Level Translator supports bidirectional voltage translation without the need for DIR pin which minimizes system effort. The LSF family of devices supports up to 100MHz up translation and greater than 100MHz down translation at ≤ 30pF capacitive load and up to 40MHz up or down translation at 50pF capacitive load which allows the LSF family to support more consumer or telecom interfaces.
Low standby current
5V tolerance Input Output port to support TTL
Low RON provides less signal distortion
High impedance Input Output pins for EN equal to Low
Flow through pinout for easy PCB trace routing
Latch up performance greater than 100mA per JESD 17
-40 degree C to 125 degree C operating temperature rang
相关链接
- MikroElektronika MIKROE-6379 WL-ICLED Integrated Controller Within LED From Development Module Signal Conversion
- Wurth Elektronik 5 V Multicolour LEDs PLCC 6 Surface WL-ICLED 1312121320437
- Wurth Elektronik 5 V LED 0808 Surface WL-ICLED 1313210530000
- Wurth Elektronik 5 V Multicolour LEDs 0808 Surface WL-ICLED 1312020030000
- Wurth Elektronik 5 V Multicolour LEDs PLCC 4 Surface WL-ICLED 1315050930002
- STMicroelectronics LED1202QTR LED Driver ICLED Driver 6 V 20 A 20-Pin QFN
- STMicroelectronics LED8102SXTTR LED Driver ICLED Driver 7 V 100 mA 16-Pin HTSSOP
- Infineon KIT_ACT_BRD_60R065S7 PFC Controller for Integrated IR11688S Controller and 2EDF7275F Driver, 600 V CoolMOSTM S7