MikroElektronika MIKROE-6379 WL-ICLED Integrated Controller Within LED From Development Module Signal Conversion

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$194.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$194.90
10 +HK$175.40

* 參考價格

RS庫存編號:
296-117
製造零件編號:
MIKROE-6379
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Signal Conversion Development Tool

Interface Type

PWM

Standards/Approvals

ISOQAR, UKAS, ISO 9001:2015, TUV

Kit Classification

Development Module

Converter Type

LED Matrix

Kit Name

WL-ICLED Integrated Controller Within LED From

For Use With

Dynamic and colorful lighting applications

Featured Device

ClickID, Click Snap

COO (Country of Origin):
RS
The MikroElektronika Compact LED module with n integrated controller designed for efficient and precise illumination. It offers high performance with low power consumption, making it suitable for various applications such as display backlighting, indicators and lighting systems. The module is packaged with advanced chip technology to ensure durability and reliability while maintaining a compact form factor.

Peak wavelength for red is 630nm

Peak wavelength for green is 525nm

Peak wavelength for blue is 470nm

Low power dissipation of 110 mW

RoHS and REACH compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。