MikroElektronika MIKROE-6067 Rotary RGB Click LED Matrix Development Board for Rotary RGB Click PID for Industrial Use

小計(1 件)*

HK$248.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年10月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$248.60

* 參考價格

RS庫存編號:
298-826
製造零件編號:
MIKROE-6067
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

LED Technology

LED Matrix

Product Type

LED Development Tool

Kit Classification

Development Board

For Use With

Industrial Use

Featured Device

Rotary RGB Click PID

Kit Name

Rotary RGB Click

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The MikroElektronika Rotary RGB Click is a compact add-on board featuring 16 RGB LEDs WS2812B-2020 and a high-quality rotary encoder EC12D1564402. It supports 3.3V and 5V systems with denouncing circuitry and logic-level translation. Ideal for position indication and visual feedback, it is microbus compatible with mikroSDK libraries and includes the innovative Click ID feature for seamless detection.

16 individual RGB LEDs

High quality rotary encoder with push button

Single NZR communication mode

Four single bit bus transceivers

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。