MikroElektronika MIKROE-1881 4x4 RGB Click LED Matrix Display Add On Board With WS2812, MCP1826 LDO Regulator
- RS庫存編號:
- 136-0725
- 製造零件編號:
- MIKROE-1881
- 製造商:
- MikroElektronika
享受批量購買折扣
額外添加5件可節省3%
查看批量定價選項小計(1 件)*
HK$205.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$205.90 | - |
| 5 + | HK$199.70 | 3% |
* 參考價格
- RS庫存編號:
- 136-0725
- 製造零件編號:
- MIKROE-1881
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Display Board | |
| Display Technology | LED Matrix Display | |
| Kit Name | 4x4 RGB Click | |
| Featured Device | WS2812, MCP1826 LDO Regulator | |
| Kit Classification | Add On Board | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Display Board | ||
Display Technology LED Matrix Display | ||
Kit Name 4x4 RGB Click | ||
Featured Device WS2812, MCP1826 LDO Regulator | ||
Kit Classification Add On Board | ||
Standards/Approvals No | ||
4x4 RGB click mikroBUS™
A Click accessory module for use with MikroElektronika mikroBUS microcontroller development boards. The 4x4 RGB click has a matrix of 16 Shenzhen WS2812 RGB LEDs and includes an MCP1826 low dropout voltage regulator. Each WS2812 LED package contains three single coloured LEDs (Red, Green and Blue) and an integrated control chip. The Click board requires a 3.3 or 5V power supply and is connected to the target board microcontroller through the mikroBUS RST pin.
Click mikroBUS™ Display & Graphics Boards
Note
Click board comes with the header strips soldered.
相关链接
- MikroElektronika MIKROE-4115 10x10 RGB Click LED Matrix LED Driver for WS2812 for LED Decorative Lighting, Full Colour
- Seeed Studio 105020073 Grove - RGB LED Matrix LED Matrix LED Driver
- MikroElektronika MIKROE-2245 Matrix R Click LED Matrix Sensor Add-On Board for MAX7219 for 7 x 5 Dot Matrix Text Display
- MikroElektronika MIKROE-2246 Matrix G Click LED Matrix Sensor Add-On Board for MAX7219 for 7 x 5 Dot Matrix Text Display
- DFRobot ROB0150 Micro: Circular RGB LED Expansion Board LED Expansion Board for WS2812 for Micro Bit
- MikroElektronika MIKROE-2153 LED Ring R Click LED Matrix Display Add On Board With 74HC595
- MikroElektronika MIKROE-6067 Rotary RGB Click LED Matrix Development Board for Rotary RGB Click PID for Industrial Use
- MikroElektronika MIKROE-1993 7x10 R Click LED Matrix Display Add On Board With 74HC595 for mikroBUS Socket