DFRobot ROB0150 Micro: Circular RGB LED Expansion Board LED Expansion Board for WS2812 for Micro Bit
- RS庫存編號:
- 204-9896
- 製造零件編號:
- ROB0150
- 製造商:
- DFRobot
小計(1 件)*
HK$95.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$95.00 |
* 參考價格
- RS庫存編號:
- 204-9896
- 製造零件編號:
- ROB0150
- 製造商:
- DFRobot
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DFRobot | |
| Product Type | LED Development Tool | |
| LED Technology | LED | |
| Kit Classification | Expansion Board | |
| For Use With | Micro Bit | |
| Featured Device | WS2812 | |
| Kit Name | Micro: Circular RGB LED Expansion Board | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 DFRobot | ||
Product Type LED Development Tool | ||
LED Technology LED | ||
Kit Classification Expansion Board | ||
For Use With Micro Bit | ||
Featured Device WS2812 | ||
Kit Name Micro: Circular RGB LED Expansion Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
This board can be a cool clock, a timer, a Lucky Turntable Game, a wearable ornament, and an interactive colored pendant. With a micro:bit main board, this 24 RGB LEDs circular expansion board changes to an exquisite creator's piece. You can turn it into a tomato timer via the onboard buzzer, and turn it into a colorful music spectrometer through the onboard microphone; There are two external ports P0, P1 in reserve, so you can get more ways to play by connecting a large number of boson and gravity sensors. With different paper-cuts and acrylics, you can put on a variety of new clothes for the expansion board. For example, put on red Chinese knot for it in Chinese New Year, put on the cartoon face for it at Children's Day, put on the snow or Christmas tree for it at Christmas.
相关链接
- MikroElektronika MIKROE-1881 4x4 RGB Click LED Matrix Display Add On Board With WS2812, MCP1826 LDO Regulator
- DFRobot micro:IoT - micro:bit expansion board
- DFRobot MBT0005 BBC Micro:bit Add-on Micro: IO-BOX Expansion Board with On-board Li-ion Battery Power
- MikroElektronika MIKROE-4115 10x10 RGB Click LED Matrix LED Driver for WS2812 for LED Decorative Lighting, Full Colour
- DFRobot Expansion Board Development Kit for SEN015 Arduino
- DFRobot Expansion Board DFR04 Development Kit for LattePanda DFR0491
- DFRobot Expansion Board Ppg (Photoplethysmography) Development Kit for SEN020 Arduino
- DFRobot Expansion Board DFR02 WiFi Xbee Development Kit for Arduino V7.1 DFR0265