Microchip MIC2289-24YD6-TR White LED Driver LED Development Kit for MIC2289-24 for LED Driver Applications
- RS庫存編號:
- 644-249
- 製造零件編號:
- MIC2289-24YD6-TR
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 組,共 5 件)*
HK$60.10
訂單超過 HK$250.00 免費送貨
有庫存
- 2,730 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 5 + | HK$12.02 | HK$60.10 |
* 參考價格
- RS庫存編號:
- 644-249
- 製造零件編號:
- MIC2289-24YD6-TR
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| LED Technology | LED | |
| Product Type | LED Development Tool | |
| Kit Classification | Development Kit | |
| For Use With | LED Driver Applications | |
| Featured Device | MIC2289-24 | |
| Kit Name | White LED Driver | |
| Standards/Approvals | RoHS Compliant | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
LED Technology LED | ||
Product Type LED Development Tool | ||
Kit Classification Development Kit | ||
For Use With LED Driver Applications | ||
Featured Device MIC2289-24 | ||
Kit Name White LED Driver | ||
Standards/Approvals RoHS Compliant | ||
The Microchip PWM (pulse width modulated) and boost-switching regulator that is optimized for constant-current white LED driver applications. It features an internal Schottky diode and three levels of output overvoltage protection providing a small size and efficient DC/DC solution that requires only four external components. To optimize efficiency, the feedback voltage is set to only 95mV. This reduces power dissipation in the current set resistor and allows the lowest total output voltage, hence minimal current draw from the battery.
2.5V to 10V input voltage
Output voltage up to 34V
Internal Schottky diode
15V, 24V, 34V output OVP options
1.2MHz PWM operation
Over 500mA switch current
95mV feedback voltage
相关链接
- Microchip ADM01002 LED Development Kit for MCP1633 for LED Driver Applications
- Microchip MCP1662T-E/OT Switch Boost LED Driver LED Development Kit for MCP1662T for LED Driver Applications
- Microchip MIC3287-24YD6-TR LED Driver IC 6.5 V 6-Pin TSOT-23-6
- Microchip MIC2289-24YML-TR LED Driver IC 2.5 V 750 mA 8-Pin DFN-8
- Microchip MIC2289-34YML-TR LED Driver IC 2.5 V dc 500 mA 8-Pin MLF
- MikroElektronika MIKROE-6282 High Current LED Driver From Ams OSRAM LED Driver LED Driver for AS1170 for Applications
- Infineon Development Board Flyback Converter for ICL8820 for LED Lighting Applications
- Infineon Development Board Flyback Converter for ICL8810 for LED Lighting Applications