Microchip MCP1662T-E/OT Switch Boost LED Driver LED Development Kit for MCP1662T for LED Driver Applications

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 組,共 5 件)*

HK$56.30

Add to Basket
選擇或輸入數量
有庫存
  • 1,765 件準備從其他地點送貨
  • 加上 6,000 件從 2027年3月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每膠帶*
5 +HK$11.26HK$56.30

* 參考價格

包裝方式:
RS庫存編號:
649-508
製造零件編號:
MCP1662T-E/OT
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

LED Technology

LED

Product Type

LED Development Tool

Kit Classification

Development Kit

For Use With

LED Driver Applications

Featured Device

MCP1662T

Kit Name

Switch Boost LED Driver

Standards/Approvals

MM300V, ESD HBM4kV, RoHS

COO (Country of Origin):
TH
The Microchip Device is a compact, space-efficient, fixed-frequency, non-synchronous step-up converter optimized to drive LED strings with constant current from two and three-cell alkaline and NiMH/NiCd or one-cell Li-Ion or Li-Polymer batteries. The device integrates a 36V, 800 mΩ low-side switch, which is protected by the 1.3A cycle-by-cycle inductor peak current limit operation. Low-voltage technology allows the MCP1662 to start-up without high inrush current or output overshoot. All compensation and protection circuitry is integrated to minimize the number of external components.

Cycle-by-Cycle Current Limiting

Internal Compensation

Inrush Current Limiting and Internal Soft-Start

Feedback Pin Shorted to GND (Prevent Excessive Current into LEDs)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。