Microchip ADM00942 MIC4802 LED Evaluation Board for ADM00942
- RS庫存編號:
- 176-2097
- 製造零件編號:
- ADM00942
- 製造商:
- Microchip
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 176-2097
- 製造零件編號:
- ADM00942
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | LED Driver Evaluation Kit | |
| LED Technology | LED | |
| Kit Classification | Evaluation Board | |
| Featured Device | ADM00942 | |
| Kit Name | MIC4802 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type LED Driver Evaluation Kit | ||
LED Technology LED | ||
Kit Classification Evaluation Board | ||
Featured Device ADM00942 | ||
Kit Name MIC4802 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Microchip ADM00942 single channel White LED (WLED) driver is designed to drive a single high power WLED up to 800mA and features a low dropout of 280mV at 800mA (typical). It operates on 3V to 5.5V on voltage range. This constant current linear device provides the highest efficiency as it has no switching losses present in traditional charge pumps or inductive boost circuits. It features a low dropout of 280mV at 800mA (typical). The high accuracy (1% typical) current regulated WLED channel ensures uniform display illumination under all conditions. The brightness is controlled through an Ultra Fast PWM™ interface which can operate from 1% to 100% duty cycle.
Programmable LED current with external resistor
Current accuracy of 1% typical
LED driver voltage range 0V to Vin
Enable input voltage range 0V to Vin
Temperature range between -40°C and +125°C
相关链接
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- RS PRO 2 Core Power Cable 1000, 600 V
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m