Seeed Studio 104020128 Grove - RGB LED Ring LED Matrix LED for WS2813

小計(1 件)*

HK$93.40

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
  • 加上 120 件從 2026年12月02日 起發貨
  • 加上 120 件從 2027年2月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$93.40

* 參考價格

RS庫存編號:
188-7087
製造零件編號:
104020128
製造商:
Seeed Studio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeed Studio

LED Technology

LED Matrix

Product Type

LED Development Tool

Kit Classification

LED

Featured Device

WS2813

Kit Name

Grove - RGB LED Ring

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Grove - RGB LED Ring (20 - WS2813 Mini) is a mini version of WS2813 Digital RGB LED Ring. The RGB LED Ring are 3535-sized LEDs with an embedded microcontroller inside the LED. The WS2813s are each addressable as the driver chip is located inside the LED. Each LED has a constrant current drive so the colour will be very consistent even if the change of the voltage.

The control circuit and RGB chip are integrated in a 3535 components, to form an external control pixel.

Intelligent Reverse-connection protection.

Built-in signal reshaping circuit

256 grey level and 16777216 full-colour display

Dual-signal wires version, signal break-point continuous transmission

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。