Seeed Studio 104020108 Grove - WS2813 RGB LED Strip LED Matrix LED Driver for WS2813

小計(1 件)*

HK$63.70

Add to Basket
選擇或輸入數量
有庫存
  • 115 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$63.70

* 參考價格

RS庫存編號:
188-7105
Distrelec 貨號:
301-21-593
製造零件編號:
104020108
製造商:
Seeed Studio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeed Studio

Product Type

LED Development Tool

LED Technology

LED Matrix

Kit Classification

LED Driver

Featured Device

WS2813

Kit Name

Grove - WS2813 RGB LED Strip

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Several kinds of LED Strips have already been available in our bazaar for a long time, however, there were no Grove compatible LED strips. Now, we recommend the Grove - WS2813 RGB LED Strip Waterproof series for you. This series products are awesome, and have three significant advantages over other products: Grove Compatible - you can just plug your LED Strip to Seeedunio or Arduino+BaseShild via Grove Cable, no soldering, no complicated wiring. WS2813 - WS2813 is an upgraded version of WS2812, which is much more stable and stronger than WS2812: 1-support Resume from broken point,2-all electronic components are integrated into the lamp beads. Waterproof - we add a transparent waterproof slot for those LED Strips

Grove Compatible

Resume from broken point, even if there were broken LEDs, the rest LEDs can work well.

Waterproof

Full colour RGB, 16777216 colours, 256 levels of brightness

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。