STMicroelectronics STEVAL-ILL056V1 STEVAL LED Driver Evaluation Board for LED5000 for Dimming LED Driver

享受批量購買折扣

額外添加5件可節省HK$44.00

查看批量定價選項

小計(1 件)*

HK$444.10

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$444.10-
5 +HK$435.30HK$44.00

* 參考價格

RS庫存編號:
196-1803
製造零件編號:
STEVAL-ILL056V1
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

LED Technology

LED Driver

Product Type

LED Driver Evaluation Kit

Kit Classification

Evaluation Board

For Use With

Dimming LED Driver

Featured Device

LED5000

Kit Name

STEVAL

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STEVAL-ILL056V1 is a product evaluation board based on the LED5000, an 850 kHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as a precise constant current source with an adjustable current capability up to 3 A DC. The embedded PWM dimming circuitry features LED brightness control. The regulated output current level is set by connecting a sensing resistor to the feedback pin. The 200 mV typical RSENSE voltage drop enhances performance in terms of efficiency. The size of the overall application is minimized thanks to the high switching frequency and its compatibility with ceramic output capacitors. The device is fully protected against overheating, overcurrent and output short-circuit.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。