STMicroelectronics STEVAL-ILL063V1 3 A LED Driver LED Driver Evaluation Board for LED5000

享受批量購買折扣

額外添加5件可節省1%

查看批量定價選項

小計(1 件)*

HK$473.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 5 件從 2027年2月12日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$473.20-
5 +HK$463.901%

* 參考價格

RS庫存編號:
875-0845
製造零件編號:
STEVAL-ILL063V1
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

LED Driver Evaluation Kit

LED Technology

LED Driver

Kit Classification

Evaluation Board

Featured Device

LED5000

Kit Name

3 A LED Driver

Standards/Approvals

RoHS

3A LED Driver (LED5000 in Floating Boost Topology), STMicroelectronics


The STEVAL-ILL063V1 is an Evaluation Board based on the LED5000, a step-down current source with dimming capability. The adjustable output current is 3A DC maximum. A sensing resistor on the feedback pin sets the regulated output current level. The board is fully protected against over-heating, over-current and output short-circuit.

5.5V to 48V operating input voltage range

850kHz fixed switching frequency

200mV typ. current sense voltage drop

Floating boost topology

PWM dimming

±3% output current accuracy over temperature

200mOhm typical RDS(ON)

Compliant with ceramic output capacitors

Inhibit for zero current consumption

Thermal shutdown

LED Drivers, Lighting ICs, STMicroelectronics


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。