STMicroelectronics STEVAL-ILL089V1 1 A Buck LED Driver Board Based on the ALED6000 Automotive Grade Dimmable LED Driver

享受批量購買折扣

額外添加5件可節省HK$45.50

查看批量定價選項

小計(1 件)*

HK$456.90

Add to Basket
選擇或輸入數量
有庫存
  • 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$456.90-
5 - 9HK$447.80HK$45.50
10 +HK$439.00HK$179.00

* 參考價格

RS庫存編號:
225-0003
Distrelec 貨號:
303-99-840
製造零件編號:
STEVAL-ILL089V1
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

LED Driver Evaluation Kit

LED Technology

LED Driver

Kit Classification

Evaluation Board

For Use With

LED

Featured Device

ALED6000

Kit Name

1 A Buck LED Driver Board Based on the ALED6000 Automotive Grade Dimmable

Standards/Approvals

RoHS and WEEE

The STMicroelectronics STEVAL-ILL089V1 evaluation board is based on the ALED6000 monolithic current source for high power LED driving. Digital dimming is implemented by driving the dedicated DIM pin. Low drop-out operation with almost 100% duty cycle can be achieved. The ALED6000 is a 61 V asynchronous switching regulator with embedded Power MOSFET, designed to source up to 3 ADC current depending on the application conditions. The 250 mV typical RSENSE voltage drop, the embedded switchover feature on the VBIAS pin and the light load management (pulse skipping) all contribute to maximizing power conversion efficiency across the entire load range.

Step-down conversion

1 A programmed LED current

500 kHz switching frequency

Digital dimming

Compliant with ceramic output capacitors

180° out of phase synchronization available

Auto recovery overcurrent and thermal protection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。