Infineon POWERDRILL2GOTOBO1 Evaluation Board for 3D Magnetic Sensor
- RS庫存編號:
- 248-9749
- 製造零件編號:
- POWERDRILL2GOTOBO1
- 製造商:
- Infineon
享受批量購買折扣
額外添加2件可節省HK$11.60
查看批量定價選項小計(1 件)*
HK$290.10
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 1 | HK$290.10 | - |
| 2 - 2 | HK$284.30 | HK$11.60 |
| 3 + | HK$278.60 | HK$34.50 |
* 參考價格
- RS庫存編號:
- 248-9749
- 製造零件編號:
- POWERDRILL2GOTOBO1
- 製造商:
- Infineon
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| For Use With | 3D Magnetic Sensor | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
For Use With 3D Magnetic Sensor | ||
Standards/Approvals No | ||
The Infineon XENSIV linear control trigger can be mounted on all 3D magnetic sensor 2GO Kits and 3D magnetic sensor Shield2Go. The Linear control trigger itself comes with a pre-mounted magnet and can be easily combined with the 2GO Kits and Shield2Go mentioned above in order to simulate and linear movements. A feather is part of this adapter allowing the simulation of control triggers as used in power tools like for example gardening tools. Compared to the linear slider, the linear control trigger offers just one dimensional movements without allowing to adjust the air-gap.
Easy mounting on all 3D magnetic sensor 2GO Kits and Shield2Go
Use Case control trigger for e.g. Power drill (Linear position measurements with 3D Hall sensor)
Magnetic slider with magnet included
相关链接
- Infineon 3D Magnetic Sensor 2 Go Evaluation Kit 3D Magnetic Sensor Evaluation Board for Magnetic Sensor Adapter
- Infineon 3D Magnetic Sensor Evaluation Board 3D Magnetic Sensor 2GO Kits
- Infineon DIR_INDICATOR2GO 3D Magnetic Sensor Evaluation Board 3D magnetic sensor 2GO kits and 3D magnetic sensor
- Infineon LINEARSLIDER2GOTOBO1 3D Magnetic Sensor Evaluation Board for XENSIV(TM) Infineon 3D Magnetic Sensor 2 Go
- Infineon TLE493D-P2B6MS2GO 3D Magnetic Sensor Evaluation Board 3D magnetic Hall sensors
- Infineon Out of Shaft for 3D 2 GO 3D Magnetic Sensor Evaluation Board 3D magnetic sensor 2GO
- Infineon 3D PLAY2GO Kit Evaluation Board for Magnetic Sensor for TLI493D-W2BW 3D Magnetic Sensor Shield2Go
- Infineon ROTATE KNOB ANGLE 2GO 3D Magnetic Sensor Evaluation Board TLx5012B magnetic angle sensor 2GO kits