ROHM BD83816EFV-ME2 LED Driver IC, 3V, 5.5 V 50 mA 24-Pin HTSSOP-B
- RS庫存編號:
- 264-864
- 製造零件編號:
- BD83816EFV-ME2
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省HK$23.00
查看批量定價選項小計(1 組,共 5 件)*
HK$46.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2,100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* | 節省 |
|---|---|---|---|
| 5 - 45 | HK$9.36 | HK$46.80 | - |
| 50 - 95 | HK$8.90 | HK$44.50 | HK$23.00 |
| 100 - 495 | HK$8.24 | HK$41.20 | HK$112.00 |
| 500 - 995 | HK$7.58 | HK$37.90 | HK$890.00 |
| 1000 + | HK$7.32 | HK$36.60 | HK$2,040.00 |
* 參考價格
- RS庫存編號:
- 264-864
- 製造零件編號:
- BD83816EFV-ME2
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Output Current | 50mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 3V, 5.5V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | HTSSOP-B | |
| Number of Pins | 24 | |
| Maximum Output Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | BD83816EFV-M | |
| Width | 7.6mm | |
| Standards/Approvals | AEC-Q100 | |
| Height | 1mm | |
| Length | 7.8mm | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Output Current 50mA | ||
Product Type LED Driver IC | ||
Input Voltage 3V, 5.5V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type HTSSOP-B | ||
Number of Pins 24 | ||
Maximum Output Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series BD83816EFV-M | ||
Width 7.6mm | ||
Standards/Approvals AEC-Q100 | ||
Height 1mm | ||
Length 7.8mm | ||
Automotive Standard AEC-Q100 | ||
The ROHM 16ch LED Driver IC for Automotive with 3-line Interface is a serial in parallel out controlled LED driver with 35 V output voltage rating. With the input of 3-line serial data, it turns the 16 channel open drain output on/off. Due to its compact size, it is optimal for small space.
AEC-Q100 Qualified Grade 1
Open Drain Output
3-line Serial Control plus Enable Signal
Cascade Connection Compatible
HTSSOP-B24 Package
Internal 16 ch Power Transistor
Output Slew Rate 20 V/μs (Typ) for Low EMC Noise
相关链接
- ROHM BD94130EFV-ME2 LED Driver IC 5.5 V 1.92 A 56-Pin HTSSOP-B
- ROHM BD94130MUF-ME2 LED Driver IC 5.5 V 1.92 A 56-Pin HTSSOP-B
- ROHM BD12801MUF-ME2 LED Driver IC 5.5 V 130 mA 48-Pin HTSSOP-B
- ROHM BD18398RUV-ME2 LED Driver IC, 65V 4.8 A 48-Pin HTSSOP
- ROHM BD18397RUV-ME2 LED Driver IC, 65V 3.2 A 48-Pin HTSSOP
- ROHM BD18345EFV-ME2 LED Driver IC, 4.5 → 19 V 20-Pin HTSSOP
- ROHM BD83A14EFV-ME2 LED Driver IC, 48V 150 mA 24-Pin HTSSOP-B
- ROHM BD18347AEFV-ME2 LED Driver IC, 40V 150 mA 16-Pin HTSSOP-B16